1768020000 | Weidmüller
Mounting kit for connection terminal, 1768020000
Order No.: 52P0747
EAN: 4032248109296
MPN:
1768020000
BS 35II KLBUE2X3-8/2X2-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7218 € *
Available: 8 pcs.
Total Price:
40.72 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7218 €
10 pcs.
37.8777 €
25 pcs.
34.8313 €
50 pcs.
31.7135 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamping saddle, 1768020000, Weidmüller
Clamping yoke, Set of fixings, Steel, Depth: 36.5 mm, Height: 35 mm, Diameter: 3 mm, Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |