1755081001 | Weidmüller
Shield connection clamp for connection terminal, 1755081001
Order No.: 52P0517
EAN: 4032248064472
MPN:
1755081001
KLBUE CO 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.226 € *
Available in 6 Days: 50 pcs. - if ordered today
Shielding terminal, 1755081001, Weidmüller
shield connection clamp, grid in mm: 32.00, cable diameter, max.: 37 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield connection clamp | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |