1753311001 | Weidmüller
Reducer jumper for connection terminal, 1753311001
Order No.: 52P0491
EAN: 4032248064427
MPN:
1753311001
KLBUE CO 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.4609 €
50 pcs.
7.6874 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1753311001, Weidmüller
Shield connection clamp, grid in mm: 18.00, cable diameter, max.: 10 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |