1752701001 | Weidmüller
Shield connection clamp for Cable diameter 10 - 20 mm, 1752701001
Order No.: 52P0443
EAN: 4032248044436
MPN:
1752701001
KLBUE 10-20 CPF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2304 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
17.6953 €
50 pcs.
16.2792 €
100 pcs.
14.8155 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1752701001, Weidmüller
Shield connection clamp, grid in mm: 30.00, cable diameter, max.: 20 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield connection clamp | |
| Suitable for | Cable diameter 10 - 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |