1752681001 | Weidmüller
Test plug for connection terminal, 1752681001
Order No.: 52P0441
EAN: 4032248044399
MPN:
1752681001
KLBUE 3-8 CPF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2443 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2443 €
10 pcs.
13.1138 €
50 pcs.
11.9357 €
100 pcs.
10.7338 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1752681001, Weidmüller
shield connection clamp, grid in mm: 14.00, cable diameter, max.: 8 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |