1749161001 | Weidmüller
Reducer jumper for connection terminal, 1749161001
Order No.: 52P0385
EAN: 4032248064458
MPN:
1749161001
KLBUE CO 4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2427 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.7790 €
50 pcs.
15.2677 €
100 pcs.
13.7445 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1749161001, Weidmüller
shield connection clamp, grid in mm: 25.00, cable diameter, max.: 28 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |