1723810000 | Weidmüller
Mounting kit for connection terminal, 1723810000
Order No.: 51P9724
EAN: 4008190377007
MPN:
1723810000
BS 35II KLBUE3-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3589 € *
Available in 6 Days: 50 pcs. - if ordered today
Shield clamping saddle, 1723810000, Weidmüller
Clamping yoke, Set of fixings, Steel, Depth: 36.5 mm, Height: 35 mm, Diameter: 3 mm, Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |