1723800000 | Weidmüller
Mounting kit for connection terminal, 1723800000
Order No.: 51P9723
EAN: 4008190377038
MPN:
1723800000
BS 35II KLBUE HOLDER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8869 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.6969 €
50 pcs.
12.4712 €
100 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield clamping saddle, 1723800000, Weidmüller
Clamping yoke, Set of fixings, Steel, Depth: 36.5 mm, Height: 35 mm, Diameter: 3 mm, Colour: silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |