1718341001 | Weidmüller
Test plug for connection terminal, 1718341001
Order No.: 51P9559
EAN: 4032248032310
MPN:
1718341001
KLBUE 15-32 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8262 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
10 pcs.
16.3863 €
50 pcs.
14.9226 €
100 pcs.
13.4351 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1718341001, Weidmüller
Shield connection clamp, pitch in mm: 36.00, cable diameter, max.: 32 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |