1706110000 | Weidmüller
Separating plate for Z series, 1706110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 42 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1706110000, Weidmüller
Partition wall (clamps), end and intermediate plate, 50.5 mm x 36.2 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |