1697540000 | Weidmüller
Cross connector for terminal block, 1697540000
Order No.: 51P9184
EAN: 4008190883256
MPN:
1697540000
ZQV 2.5/50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3954 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
10 pcs.
21.5152 €
50 pcs.
19.7897 €
100 pcs.
18.0047 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, 1697540000, Weidmüller
Cross-connector (terminals), plugged, pole number: 50, grid in mm: 5.10, Insulated: Yes, 24 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |