1692290000 | Weidmüller

Terminal marker for connection terminal, 1692290000

Order No.: 51P9139
EAN: 4008190864897
MPN:
1692290000
MF-WO 12/6 MC NE WS
Series: MultiFit
1692290000 Weidmüller Terminals Accessories Image 1
1692290000 Weidmüller Terminals Accessories Image 2
1692290000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1975 €
10 pcs.
0.1737 €
50 pcs.
0.1488 €
100 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1692290000, Weidmüller

Terminal marker, 6 mm, pitch in mm: 6.00, Woertz, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15