1683680000 | Weidmüller
Separating plate for Z series, 1683680000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available: 48 pcs.
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7259 €
250 pcs.
0.6545 €
1250 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1683680000, Weidmüller
Partition wall (clamps), end and intermediate panel, 59.5 mm x 30.5 mm, green
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |