1683660000 | Weidmüller
Separating plate for connection terminal, 1683660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1683660000, Weidmüller
Partition wall (clamps), end and intermediate plate, 59.5 mm x 30.5 mm, red
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |