1675350000 | Weidmüller
Test plug for connection terminal, 1675350000
Order No.: 51P8776
EAN: 4008190450083
MPN:
1675350000
KLBUE 2X2-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1983 €
50 pcs.
9.2820 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1675350000, Weidmüller
shield connection clamp, grid in mm: 15.00, cable diameter, max.: 6 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |