1629930000 | Weidmüller

Terminal marker for connection terminal, 1629930000

Order No.: 51P7930
EAN: 4008190202835
MPN:
1629930000
KSW 4 < 100MM SDR
Series: KSW
1629930000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.2586 €
50 pcs.
7.5089 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1629930000, Weidmüller

Terminal marker, 100 mm, grid in mm: 100.00, imprinted characters: according to customer requirements, special print, horizontal, polyester, PVC free.

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes