1609930000 | Weidmüller

Terminal marker for W series, 1609930000

Order No.: 51P7465
EAN: 4008190456665
MPN:
1609930000
WS 12/6.5 MC SDR
Series: WS
1609930000 Weidmüller Terminals Accessories Image 1
1609930000 Weidmüller Terminals Accessories Image 2
1609930000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1609930000, Weidmüller

Terminal marker, 6.5 mm, pitch in mm: 6.50, Imprinted characters: mixed characters, horizontal and vertical, Allen-Bradley, polyamide

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes