1609890000 | Weidmüller

Terminal marker for W series, 1609890000

Order No.: 51P7461
EAN: 4008190456672
MPN:
1609890000
WS 15/5 MC SDR
Series: WS
1609890000 Weidmüller Terminals Accessories Image 1
1609890000 Weidmüller Terminals Accessories Image 2
1609890000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1609890000, Weidmüller

Terminal marker, 5 mm, grid in mm: 5.00, imprinted characters: mixed characters, horizontal and vertical, Allen-Bradley, polyamide 66

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes