1608740000 | Weidmüller
Separating plate for Z series, 1608740000
Order No.: 51P7408
EAN: 4008190190859
MPN:
1608740000
ZAP/TW 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 40 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1608740000, Weidmüller
Partition wall (clamps), end and intermediate panel, 59.5 mm x 30.5 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |