1600490000 | Weidmüller
Shield connection clamp for Cable diameter 10 - 20 mm, 1600490000
Order No.: 51P7188
EAN: 4008190151874
MPN:
1600490000
KLBUE 10-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4716 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.5553 €
50 pcs.
9.6152 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1600490000, Weidmüller
Shield connection clamp, pitch in mm: 25.00, cable diameter, max.: 20 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield connection clamp | |
| Suitable for | Cable diameter 10 - 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |