1592810000 | Weidmüller
Reducer jumper for connection terminal, 1592810000
Order No.: 51P7085
EAN: 4008190182250
MPN:
1592810000
KLBUE 4-13.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.8060 €
50 pcs.
8.0087 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1592810000, Weidmüller
Shield connection clamp, pitch in mm: 20.00, cable diameter, max.: 13.5 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |