1513650000 | Weidmüller
Plug for connection terminal, 1513650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6656 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 1513650000, Weidmüller
Connector (terminals), PUSH IN, 2.5 mm², 800 V, 24 A, number of poles: 3, dark beige
Plug for additional assembly on terminals for quick and easy assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |