1415070000 | Weidmüller
End plate for terminal block, 1415070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1415070000, Weidmüller
End Plate (Clamps), 87.25 mm x 1.5 mm, blue
The end plate is used for the optical separation of circuits and the avoidance of wiring errors, as well as the protection against contact with live parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |