1403090000 | Weidmüller

Reducer jumper for connection terminal, 1403090000

Order No.: 51P2896
EAN: 4050118205206
MPN:
1403090000
KLBUE 4-13.5 RC TS35
1403090000 Weidmüller Terminals Accessories Image 1
1403090000 Weidmüller Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.9399 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.94 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9399 €
10 pcs.
56.6916 €
25 pcs.
53.8594 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielding terminal, 1403090000, Weidmüller

Shield connection clamp, cable diameter, max.: 13.5 mm, PA 66 GF 30

Clamp with large contact area for shielding the conductor.

Technical specifications
Filter Property Value
Product type reducer jumper
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes