1403060000 | Weidmüller
Reducer jumper for connection terminal, 1403060000
Order No.: 51P2893
EAN: 4050118204797
MPN:
1403060000
KLBUE 4-13.5 RC TS27
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5583 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.56 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5583 €
10 pcs.
58.1672 €
25 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1403060000, Weidmüller
Shield connection clamp, cable diameter, max.: 13.5 mm, PA 66 GF 30
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |