1399800000 | Weidmüller
Cross connector for terminals, 1399800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Available in 6 Days: 100 pcs. - if ordered today
Cross-connector, 1399800000, Weidmüller
Cross-connector (terminals), screwed, no. of poles: 20, grid in mm: 5.00, Insulated: No, 24 A, gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | terminals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |