1340340000 | Weidmüller
Separating plate for connection terminal, 1340340000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.9861 €
50 pcs.
4.5339 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1340340000, Weidmüller
Partition wall (clamps), labeled 17-32, horizontal, 225 mm x 100 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |