1313600000 | Weidmüller
Busbar, 15 x 2 mm, length 2000 mm for connection terminal, 1313600000
Order No.: 51P1086
EAN: 4008190052096
MPN:
1313600000
NSCH 2M
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
24.2879 € *
Available in 6 Days: 10 mtr. - if ordered today
Total Price:
24.29 € *
Price list
Quantity
Price per unit*
1 mtr.
24.2879 €
10 mtr.
22.5981 €
50 mtr.
20.7774 €
*incl. VAT plus shipping costs
Subject to prior sale
Busbar, 1313600000, Weidmüller
Accessories, busbar, copper, 2025 mm
Busbar for bringing together conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar | |
| Version | 15 x 2 mm, length 2000 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |