1311320000 | Weidmüller

Busbar, 20 x 10 mm, length 130 mm for connection terminal, 1311320000

Order No.: 51P0999
EAN: 4032248152605
MPN:
1311320000
KLHA M5/20
1311320000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2201 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.2201 €

Busbar, 1311320000, Weidmüller

Accessories, busbar, steel

Busbar for bringing together conductors.

Technical specifications
Filter Property Value
Product type busbar
Version 20 x 10 mm, length 130 mm
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes