1254730000 | Weidmüller
Separating plate for connection terminal, 1254730000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.8671 €
50 pcs.
4.4268 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1254730000, Weidmüller
Partition wall (clamps), labeled 16-1, vertical, 225 mm x 100 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |