1252540000 | Weidmüller
Test plug for connection terminal, 1252540000
Order No.: 50P9722
EAN: 4050118104424
MPN:
1252540000
KLBUE 15-32 CPF16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Shielding terminal, 1252540000, Weidmüller
shield connection clamp, cable diameter, max.: 32 mm
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |