1173670000 | Weidmüller
Separating plate for P series, 1173670000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6065 €
50 pcs.
1.4637 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1173670000, Weidmüller
Partition wall (clamps), unlabeled, 120 mm x 59.7 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | P series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |