1167850000 | Weidmüller
Reducer jumper for connection terminal, 1167850000
Order No.: 50P7667
EAN: 4032248959655
MPN:
1167850000
KLBUE 4-13.5 CPF16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2915 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
14.0658 €
50 pcs.
12.8044 €
100 pcs.
11.5192 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielding terminal, 1167850000, Weidmüller
Shield connection clamp, cable diameter, max.: 13.5 mm, steel
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer jumper | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |