1142980000 | Weidmüller
Separating plate for connection terminal, 1142980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.4264 €
50 pcs.
4.9385 €
100 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1142980000, Weidmüller
Partition wall (clamps), mounting block, 88.5 mm x 44.5 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |