1121740000 | Weidmüller
Test adapter for measurement of current, voltage and power, 1121740000
Order No.: 50P6173
EAN: 4032248902675
MPN:
1121740000
PS_ZQV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.5992 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
49.60 € *
Price list
Quantity
Price per unit*
1 pcs.
49.5992 €
5 pcs.
47.6119 €
10 pcs.
45.2319 €
25 pcs.
42.9709 €
*incl. VAT plus shipping costs
Subject to prior sale
Test adapter, 1121740000, Weidmüller
With our test-disconnect terminal blocks in spring and screw connection technology, you can implement all important transformer circuits for measuring current, voltage and power in a safe and sophisticated way.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | measurement of current, voltage and power |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |