1120470000 | Weidmüller
Terminal marker for connection terminal, 1120470000
Order No.: 50P6161
EAN: 4032248901289
MPN:
1120470000
WAD 8 MC B GE/SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal marker, 1120470000, Weidmüller
Terminal marker, 8 mm, grid in mm: 8.00, imprinted characters: symbols, polyamide 66, yellow.
Terminal markers for almost any designation task for cable connectors on the terminal points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal marker | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |