1116710000 | Weidmüller
Test adapter for measurement of current, voltage and power, 1116710000
Order No.: 50P6094
EAN: 4032248911455
MPN:
1116710000
PS_ZQV_SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2893 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
80.29 € *
Price list
Quantity
Price per unit*
1 pcs.
80.2893 €
5 pcs.
76.2790 €
10 pcs.
73.2207 €
*incl. VAT plus shipping costs
Subject to prior sale
Test adapter, 1116710000, Weidmüller
With our test-disconnect terminal blocks in spring and screw connection technology, you can implement all important transformer circuits for the measurement of current, voltage and power in a safe and sophisticated way.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test adapter | |
| Suitable for | measurement of current, voltage and power |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |