1069800000 | Weidmüller
End plate for terminal block, 1069800000
Order No.: 50P4846
EAN: 4008190022600
MPN:
1069800000
WAP WFF70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3558 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1069800000, Weidmüller
End Plate (Clamps), 28 mm x 2 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |