1068260000 | Weidmüller
Separating plate for connection terminal, 1068260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1068260000, Weidmüller
Partition wall (clamps), end and intermediate plate, 45.4 mm x 36.7 mm, orange
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |