1067100000 | Weidmüller
Separating plate for connection terminal, 1067100000
Order No.: 50P4760
EAN: 4008190053253
MPN:
1067100000
WTW WFF35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6172 €
50 pcs.
4.2007 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1067100000, Weidmüller
Partition wall (clamps), end and intermediate panel, 140 mm x 63 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |