1038820000 | Weidmüller

Terminal marker for W series, 1038820000

Order No.: 50P3546
EAN: 4032248768073
MPN:
1038820000
WS 8/6 PLUS MC SDR
Series: WS
1038820000 Weidmüller Terminals Accessories Image 1
1038820000 Weidmüller Terminals Accessories Image 2
1038820000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1038820000, Weidmüller

Terminal marker, 6 mm, grid in mm: 6.00, imprinted characters: according to customer specification, polyamide 66, according to customer specification

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes