1038730000 | Weidmüller

Terminal marker for connection terminal, 1038730000

Order No.: 50P3541
EAN: 4032248767953
MPN:
1038730000
MF 5/10 MC SDR
Series: MultiFit
1038730000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2856 €
100 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1038730000, Weidmüller

Terminal marker, 10 mm, pitch in mm: 5.00, imprinted characters: to customer specification, Phoenix, polyamide 66, to customer specification

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 49119900
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes