0634300000 | Weidmüller
End/Intermediate plate for terminal block, 0634300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
11.7453 €
50 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 0634300000, Weidmüller
End and intermediate plate (clamps), Mounting plate, 70 mm x 7 mm, beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |