0631300000 | Weidmüller
End plate for terminal block, 0631300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0468 €
50 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 0631300000, Weidmüller
End plate (terminals), 54 mm x 1.5 mm, dark beige
The termination plate is used for the optical separation of circuits and the avoidance of wiring errors, as well as the protection against contact with live parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |