0485860000 | Weidmüller
End/Intermediate plate for SAK series, 0485860000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8556 €
50 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 0485860000, Weidmüller
End and intermediate plate (clamps), End and intermediate plate, 82 mm x 3 mm, beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |