0457400000 | Weidmüller
Cross connector for cross connection link, 0457400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4367 € *
Available in 6 Days: 100 pcs. - if ordered today
Cross-connector, 0457400000, Weidmüller
Cross connector (terminals), screwed, Poles: 10, Grid in mm: 6.00, Insulated: No, 57 A, gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | cross connection link |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |