0457300000 | Weidmüller
Cross connector for cross connection link, 0457300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cross-connector, 0457300000, Weidmüller
Cross connector (terminals), screwed, poles: 4, grid in mm: 10.00, Insulated: No, 57 A, gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | cross connection link |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |