0361800000 | Weidmüller
Fuse fitting insert for connection terminal, 0361800000
Order No.: 50P1013
EAN: 4008190106249
MPN:
0361800000
P 18/20 D02 BL SAKS5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9397 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse fitting insert, 0361800000, Weidmüller
Accessories, fuse link (automatic circuit breaker), 20 A
The fuse fitting insert is an adapter which is used for certain fuse terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse fitting insert | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |