0328600000 | Weidmüller
Fuse fitting insert for connection terminal, 0328600000
Order No.: 50P0887
EAN: 4008190004248
MPN:
0328600000
P 14/6 D01 GN SAKS4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9516 €
50 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse fitting insert, 0328600000, Weidmüller
Accessories, fuse link (automatic circuit breaker), 6 A
The fuse fitting insert is an adapter which is used for certain fuse terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse fitting insert | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |