0303660000 | Weidmüller
End plate for SAK series, 0303660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 0303660000, Weidmüller
End Plate (clamps), 58 mm x 1.5 mm, beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |